KEMET C4AF Polypropylene Capacitor PP, 310V ac, 10%, 42μF
- RS Stock No.:
- 207-8927
- Mfr. Part No.:
- C4AF9EW5420T3BK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£14.22
(exc. VAT)
£17.06
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £14.22 |
| 10 + | £13.57 |
*price indicative
- RS Stock No.:
- 207-8927
- Mfr. Part No.:
- C4AF9EW5420T3BK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 42µF | |
| Voltage | 310V ac | |
| Tolerance | 10% | |
| Series | C4AF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 42µF | ||
Voltage 310V ac | ||
Tolerance 10% | ||
Series C4AF | ||
- COO (Country of Origin):
- CN
The Kemet C4AF series 42uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. These capacitor is intended to withstand harsh environmental conditions.
Self-healing
Low loss
High ripple current
High contact reliability
Low loss
High ripple current
High contact reliability
Related links
- KEMET C4AF Polypropylene Capacitor PP 10%, 42μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 1μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 1.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 33μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 37.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 4.7μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 17μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 10μF
