KEMET C4AF Polypropylene Capacitor PP, 310V ac, 10%, 2.2μF
- RS Stock No.:
- 207-8906
- Mfr. Part No.:
- C4AF9BU4220T1YK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 box of 96 units)*
£127.68
(exc. VAT)
£153.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 96 - 192 | £1.33 | £127.68 |
| 288 + | £1.131 | £108.58 |
*price indicative
- RS Stock No.:
- 207-8906
- Mfr. Part No.:
- C4AF9BU4220T1YK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2µF | |
| Voltage | 310V ac | |
| Tolerance | 10% | |
| Series | C4AF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 310V ac | ||
Tolerance 10% | ||
Series C4AF | ||
- COO (Country of Origin):
- CN
The Kemet C4AF series 2.2uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. These capacitor is intended to withstand harsh environmental conditions.
Self-healing
Low loss
High ripple current
High contact reliability
Low loss
High ripple current
High contact reliability
Related links
- KEMET C4AF Polypropylene Capacitor PP 10%, 2.2μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 1μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 1.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 33μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 37.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 4.7μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 17μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 42μF
