KEMET C4AF Polypropylene Capacitor PP, 400V ac, 10%, 15μF
- RS Stock No.:
- 207-8866
- Mfr. Part No.:
- C4AF3EW5150T3AK
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£12.93
(exc. VAT)
£15.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.93 |
| 10 + | £12.40 |
*price indicative
- RS Stock No.:
- 207-8866
- Mfr. Part No.:
- C4AF3EW5150T3AK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15µF | |
| Voltage | 400V ac | |
| Tolerance | 10% | |
| Series | C4AF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15µF | ||
Voltage 400V ac | ||
Tolerance 10% | ||
Series C4AF | ||
- COO (Country of Origin):
- CN
The Kemet C4AF series 15uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. These capacitor is intended to withstand harsh environmental conditions.
Self-healing
Low loss
High ripple current
High contact reliability
Low loss
High ripple current
High contact reliability
Related links
- KEMET C4AF Polypropylene Capacitor PP 10%, 15μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 9μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 2.5μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 10μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 4.7μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 3.3μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 6.8μF
- KEMET C4AF Polypropylene Capacitor PP 10%, 1μF
