KEMET C4AF Polypropylene Capacitor PP, 250V ac, 10%, 55μF
- RS Stock No.:
- 207-8843
- Mfr. Part No.:
- C4AF1EW5550T3AK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 207-8843
- Mfr. Part No.:
- C4AF1EW5550T3AK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 55µF | |
| Voltage | 250V ac | |
| Tolerance | 10% | |
| Series | C4AF | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 55µF | ||
Voltage 250V ac | ||
Tolerance 10% | ||
Series C4AF | ||
- COO (Country of Origin):
- CN
The Kemet C4AF series 55uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. These capacitor is intended to withstand harsh environmental conditions.
Self-healing
Low loss
High ripple current
High contact reliability
Low loss
High ripple current
High contact reliability
