KEMET R52 Polypropylene Capacitor PP, 310V ac, 10%, 10μF, Through Hole
- RS Stock No.:
- 207-7663
- Mfr. Part No.:
- R523W510050P0K
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-7663
- Mfr. Part No.:
- R523W510050P0K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10µF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Series | R52 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series R52 | ||
- COO (Country of Origin):
- CN
The KEMET Electronics R523W510050P0K AEC-Q200 X2 Film Capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The capacitors are designed for harsh environments and meet AEC–Q200 qualification requirements. It offer 27.5mm lead spacing, 310VAC rated voltage (50Hz/60Hz), and 10μF capacitance range with ±10% capacitance tolerance. It operate in a temperature range of -40°C to +110°C.
Automotive (AEC-Q200) grade
ENEC, UL, cUL, CQC Approval
Tape & Reel in accordance with IEC 60286-2
Self healing properties
Automotive (AEC-Q200) grade
ENEC, UL, cUL, CQC Approval
Tape & Reel in accordance with IEC 60286-2
Self healing properties
Automotive (AEC-Q200) grade
Related links
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 20% Through Hole
- KEMET R52 Polypropylene Capacitor PP 20% Through Hole
- KEMET R52 Polypropylene Capacitor PP 20% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
