KEMET R52 Polypropylene Capacitor PP, 310V ac, 10%, 470nF, Through Hole
- RS Stock No.:
- 207-7618
- Mfr. Part No.:
- R523I347050P3K
- Brand:
- KEMET
Subtotal (1 pack of 5 units)*
£3.58
(exc. VAT)
£4.295
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 475 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.716 | £3.58 |
*price indicative
- RS Stock No.:
- 207-7618
- Mfr. Part No.:
- R523I347050P3K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470nF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Series | R52 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series R52 | ||
- COO (Country of Origin):
- CN
The KEMET Electronics R523I347050P3K AEC-Q200 X2 Film Capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The capacitors are designed for harsh environments and meet AEC–Q200 qualification requirements. It offer 27.5mm lead spacing, 310VAC rated voltage (50Hz/60Hz), and 0.47μF capacitance range with ±10% capacitance tolerance. It operate in a temperature range of -40°C to +110°C.
Automotive (AEC-Q200) grade
ENEC, UL, cUL, CQC Approval
Tape & Reel in accordance with IEC 60286-2
Self healing properties
Automotive (AEC-Q200) grade
ENEC, UL, cUL, CQC Approval
Tape & Reel in accordance with IEC 60286-2
Self healing properties
Automotive (AEC-Q200) grade
Related links
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 20% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 20% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
- KEMET R52 Polypropylene Capacitor PP 20% Through Hole
- KEMET R52 Polypropylene Capacitor PP 10% Through Hole
