KEMET R52 Polypropylene Capacitor PP, 310V ac, 10%, 220nF, Through Hole

Subtotal (1 bag of 900 units)*

£186.30

(exc. VAT)

£223.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,700 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
900 +£0.207£186.30

*price indicative

RS Stock No.:
207-7605
Mfr. Part No.:
R523I322050P0K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

10%

Series

R52

COO (Country of Origin):
CN
The KEMET Electronics R523I322050P0K AEC-Q200 X2 Film Capacitor is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The capacitors are designed for harsh environments and meet AEC–Q200 qualification requirements. It offer 27.5mm lead spacing, 310VAC rated voltage (50Hz/60Hz), and 0.22μF capacitance range with ±10% capacitance tolerance. It operate in a temperature range of -40°C to +110°C.

Automotive (AEC-Q200) grade
ENEC, UL, cUL, CQC Approval
Tape & Reel in accordance with IEC 60286-2
Self healing properties
Automotive (AEC-Q200) grade

Related links