KEMET R41T Polypropylene Capacitor PP, 300V ac, 0.1, 2.2nF, Through Hole
- RS Stock No.:
- 207-1913
- Mfr. Part No.:
- R413F122050T0K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 207-1913
- Mfr. Part No.:
- R413F122050T0K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Tolerance | 0.1 | |
| Series | R41T | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance 0.1 | ||
Series R41T | ||
- COO (Country of Origin):
- CN
The KEMET R41T is constructed of metallized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V–0.These capacitors are used in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications, requiring Y2/X1 safety classification.
Rated voltage= 300 VAC 50/60 Hz
Capacitance range= 0.0022 to1 μF
Operating temperature range of −40°C to +125°C
Self-healing properties
Lead spacing= 10 to 37.5 mm
Tape and reel in accordance with IEC 60286-2
Capacitance range= 0.0022 to1 μF
Operating temperature range of −40°C to +125°C
Self-healing properties
Lead spacing= 10 to 37.5 mm
Tape and reel in accordance with IEC 60286-2
