KEMET SMP253 Paper Capacitor, 250V dc, ±20%, 4.7nF, Surface Mount
- RS Stock No.:
- 201-2105
- Mfr. Part No.:
- SMP253MA4470MTR24
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-2105
- Mfr. Part No.:
- SMP253MA4470MTR24
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7nF | |
Voltage | 250V dc | |
Mounting Type | Surface Mount | |
Tolerance | ±20% | |
Series | SMP253 | |
Lead Pitch | 12.7mm | |
Suppression Class | Y2 | |
Length | 12.7mm | |
Depth | 11.5mm | |
Height | 6.5mm | |
Dimensions | 12.7 x 11.5 x 6.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 250V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±20% | ||
Series SMP253 | ||
Lead Pitch 12.7mm | ||
Suppression Class Y2 | ||
Length 12.7mm | ||
Depth 11.5mm | ||
Height 6.5mm | ||
Dimensions 12.7 x 11.5 x 6.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- LI
The Kemet Electronics 4700pF paper capacitance has multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material. It has impregnated paper that ensures excellent stability and reliability properties.
High dv/dt capability
Capacitance tolerance is 20%
Its thickness is 6.5mm
Capacitance tolerance is 20%
Its thickness is 6.5mm