KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%, 470nF, Through Hole
- RS Stock No.:
- 201-1925
- Mfr. Part No.:
- F862DO474K310ZV054
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-1925
- Mfr. Part No.:
- F862DO474K310ZV054
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 470nF | |
| Voltage | 310V ac | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Series | F862 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 22.5mm | |
| Suppression Class | X2 | |
| Length | 26mm | |
| Depth | 10mm | |
| Height | 18.5mm | |
| Dielectric | Metallised Polypropylene | |
| Minimum Operating Temperature | −40°C | |
| Maximum Operating Temperature | +110°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series F862 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 22.5mm | ||
Suppression Class X2 | ||
Length 26mm | ||
Depth 10mm | ||
Height 18.5mm | ||
Dielectric Metallised Polypropylene | ||
Minimum Operating Temperature −40°C | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- CN
The Kemet Electronics polypropylene film capacitor has encapsulated with self-extinguishing resin in a box material. It includes connection in series with the mains, capacitive power supplies and energy meter , with special emphasis in automotive application. Its operating temperature range is -40°C to +110°C.
Its capacitance tolerance is 10%
Lead spacing is 15.0 – 27.5 mm
Its height is 18.5mm
Lead spacing is 15.0 – 27.5 mm
Its height is 18.5mm
