KEMET R41-T Metallised Polypropylene Film Capacitor, 1.5 kV dc, 300 V ac, ±10%, 150nF, Through Hole
- RS Stock No.:
- 197-2064
- Mfr. Part No.:
- R413N315050T1K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-2064
- Mfr. Part No.:
- R413N315050T1K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150nF | |
| Voltage | 1.5 kV dc, 300 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R41-T | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 22.5mm | |
| Suppression Class | Y2/X1 (IEC 60384-14) | |
| Length | 26.5mm | |
| Depth | 10mm | |
| Lead Length | 25mm | |
| Height | 18.5mm | |
| Dimensions | 26.5 x 10 x 18.5mm | |
| Dielectric | Metallised Polypropylene | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | =0.3% | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150nF | ||
Voltage 1.5 kV dc, 300 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R41-T | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 22.5mm | ||
Suppression Class Y2/X1 (IEC 60384-14) | ||
Length 26.5mm | ||
Depth 10mm | ||
Lead Length 25mm | ||
Height 18.5mm | ||
Dimensions 26.5 x 10 x 18.5mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor =0.3% | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
KEMET R41T Series are metallized polypropylene Film Capacitors that with self-extinguishing resin, in a box meeting UL94 V-0 rating. These polypropylene capacitors are for us in EMI (Electromagnetic interference) suppression filter in line to ground and across the line applications, requiring Y2/X1 Safety classification. They have operating temperature of -40c to +125c and are qualified to meet demanding Automotive Qualification AEC-Q200.Suitable for use in situations where failure of capacitor could lead to danger of electric shock.NOT for use in series with mains type applications.
