KEMET C44U Polypropylene Film Capacitor, 1500V dc, 10%, 350μF, Screw Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
196-8844
Mfr. Part No.:
C44USGT6350M52K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

350µF

Voltage

1500V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

50mm

Length

153mm

Equivalent Series Resistance

2.3mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
BG
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.

Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals