KEMET M-SERIES Polypropylene Capacitor PP, 1.5kV dc, 10%
- RS Stock No.:
- 196-8829
- Mfr. Part No.:
- C44USGT6145M82K
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 196-8829
- Mfr. Part No.:
- C44USGT6145M82K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Voltage | 1.5kV dc | |
| Tolerance | 10% | |
| Series | M-SERIES | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Voltage 1.5kV dc | ||
Tolerance 10% | ||
Series M-SERIES | ||
- COO (Country of Origin):
- BG
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
