KEMET R76_125C Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 33nF, Through Hole
- RS Stock No.:
- 192-8721
- Mfr. Part No.:
- R76UN233050H4J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-8721
- Mfr. Part No.:
- R76UN233050H4J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 33nF | |
| Voltage | 2 kV dc, 700 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R76_125C | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 22.5mm | |
| Length | 26.5mm | |
| Depth | 8.5mm | |
| Lead Length | 25mm | |
| Height | 17mm | |
| Equivalent Series Resistance | 19mΩ | |
| Dimensions | 26.5 x 8.5 x 17mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Dissipation Factor | <lteq/>0.1% | |
| Package/Case | 50 | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 33nF | ||
Voltage 2 kV dc, 700 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R76_125C | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 22.5mm | ||
Length 26.5mm | ||
Depth 8.5mm | ||
Lead Length 25mm | ||
Height 17mm | ||
Equivalent Series Resistance 19mΩ | ||
Dimensions 26.5 x 8.5 x 17mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor <lteq/>0.1% | ||
Package/Case 50 | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters.
Voltage range: 250 - 2,000 VDC
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
Capacitance range: 100 pF - 15 μF
Lead Spacing: 10 mm - 37.5 mm
Capacitance tolerance: ±2.5%, ±5%, ±10%
Operating temperature range of −55°C to +125°C
Usable in harsh environment
Lead-free terminations
Tape & Reel packaging
Self-healing
Applications
Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
