Vishay F340X1 Polypropylene Film Capacitor, 480V ac, ±20%, 680nF, Through Hole
- RS Stock No.:
- 187-8213
- Mfr. Part No.:
- F340X146848MKP2T0
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-8213
- Mfr. Part No.:
- F340X146848MKP2T0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680nF | |
| Voltage | 480V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | F340X1 | |
| Lead Pitch | 27.5mm | |
| Suppression Class | X1 | |
| Length | 32mm | |
| Depth | 18mm | |
| Lead Length | 3.5mm | |
| Height | 28mm | |
| Dimensions | 32 x 18 x 28mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Package/Case | T | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680nF | ||
Voltage 480V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series F340X1 | ||
Lead Pitch 27.5mm | ||
Suppression Class X1 | ||
Length 32mm | ||
Depth 18mm | ||
Lead Length 3.5mm | ||
Height 28mm | ||
Dimensions 32 x 18 x 28mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Package/Case T | ||
- COO (Country of Origin):
- IN
Maximum permissible AC voltage up to 530 V
Applications
For standard across the line X1 and series impedance applications
Applications
For standard across the line X1 and series impedance applications
