- RS Stock No.:
- 183-3449
- Mfr. Part No.:
- MMT0250J10300000000
- Brand:
- NISSEI
Discontinued product
- RS Stock No.:
- 183-3449
- Mfr. Part No.:
- MMT0250J10300000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Standardized 5.0 mm lead spacing from 0.01 to 1.0 μF and available both in lead formed type and straight lead type for auto insertion
Miniature size
General purpose application
Substitution for ECQV
Miniature size
General purpose application
Substitution for ECQV
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MMT |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3.2mm |
Height | 5mm |
Dimensions | 7.3 x 3.2 x 5mm |
Dielectric | Polyester |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.01% |
Related links
- Panasonic ECWU(V16) Polyethylene Naphthalate Film Capacitor ±5%...
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- EPCOS B32522 Polyester Film Capacitor ±5% Through Hole