- RS Stock No.:
- 183-3224
- Mfr. Part No.:
- MMX0630K10500000000
- Brand:
- NISSEI
10 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£2.241
(exc. VAT)
£2.689
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | £2.241 | £22.41 |
20 + | £2.019 | £20.19 |
*price indicative |
- RS Stock No.:
- 183-3224
- Mfr. Part No.:
- MMX0630K10500000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 22.5mm |
Length | 25.5mm |
Depth | 9.5mm |
Height | 20.8mm |
Dimensions | 25.5 x 9.5 x 20.8mm |
Dielectric | Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.008% |
Related links
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole
- EPCOS B32672 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFG Metallised Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±10% Through Hole