KEMET C44P-R Metallised Polypropylene Film Capacitor, 330 V ac, 700 V dc, ±5%, 320μF, Stud Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-9102
Mfr. Part No.:
C44PLGR6320RASJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

320µF

Voltage

330 V ac, 700 V dc

Mounting Type

Stud Mount

Tolerance

±5%

Series

C44P-R

Lead Pitch

28mm

Lead Length

22mm

Depth

65mm

Equivalent Series Resistance

2mΩ

Height

247mm

Dimensions

65 Dia. x 247mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw

Dissipation Factor

<lteq/>0.0002%

Maximum Operating Temperature

+70°C

Lead Diameter

20mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
BG
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.

Overpressure safety device
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing