KEMET C44P-R Metallised Polypropylene Film Capacitor, 330 V ac, 700 V dc, ±10%, 500μF, Stud Mount
- RS Stock No.:
- 182-8999
- Mfr. Part No.:
- C44PLGR6500RBSK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-8999
- Mfr. Part No.:
- C44PLGR6500RBSK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 500µF | |
| Voltage | 330 V ac, 700 V dc | |
| Mounting Type | Stud Mount | |
| Tolerance | ±10% | |
| Series | C44P-R | |
| Lead Pitch | 35mm | |
| Depth | 85mm | |
| Lead Length | 24mm | |
| Height | 197mm | |
| Equivalent Series Resistance | 1.2mΩ | |
| Dimensions | 85 Dia. x 197mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Screw | |
| Dissipation Factor | <lteq/>0.0002% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Lead Diameter | 20mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 500µF | ||
Voltage 330 V ac, 700 V dc | ||
Mounting Type Stud Mount | ||
Tolerance ±10% | ||
Series C44P-R | ||
Lead Pitch 35mm | ||
Depth 85mm | ||
Lead Length 24mm | ||
Height 197mm | ||
Equivalent Series Resistance 1.2mΩ | ||
Dimensions 85 Dia. x 197mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Screw | ||
Dissipation Factor <lteq/>0.0002% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Lead Diameter 20mm | ||
- COO (Country of Origin):
- BG
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
Overpressure safety device
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
