KEMET C87 Polypropylene Film Capacitor, 470V ac, ±5%, 1μF, Through Hole
- RS Stock No.:
- 181-0413
- Mfr. Part No.:
- C878BF34100AA4J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-0413
- Mfr. Part No.:
- C878BF34100AA4J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 470V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | C87 | |
| Lead Pitch | 13.4mm | |
| Lead Length | 6.3mm | |
| Height | 48mm | |
| Dimensions | 30 Dia. x 48mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Faston | |
| Dissipation Factor | 20 x 10^4% | |
| Minimum Operating Temperature | -25°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 470V ac | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series C87 | ||
Lead Pitch 13.4mm | ||
Lead Length 6.3mm | ||
Height 48mm | ||
Dimensions 30 Dia. x 48mm | ||
Dielectric Polypropylene | ||
Terminal Type Faston | ||
Dissipation Factor 20 x 10^4% | ||
Minimum Operating Temperature -25°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- BG
C87 is a polypropylene metallized film, with a cylindrical aluminium can-type construction filled with resin. It uses faston, plastic deck or cable terminals, and an overpressure safety device. Applications: Typical applications include motor run S2 safety class: single-phase motors, low power electric motors and compressors.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection
