Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 1.5μF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-3502
Mfr. Part No.:
F339X251530MKM2T0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1.5µF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

F339X2

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

31.5mm

Depth

15mm

Lead Length

5mm

Height

25mm

Dimensions

31.5 x 15 x 25mm

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

COO (Country of Origin):
IN
The Vishay THB grade IIB Class X2 interference suppression film capacitor used across the line X2 applications. It has tinned wire leads.

Rated temperature 105 °C
Metallized electrodes
Mono construction