Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 470nF, Through Hole
- RS Stock No.:
- 175-3499
- Mfr. Part No.:
- F339X244730MFM2B0
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-3499
- Mfr. Part No.:
- F339X244730MFM2B0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470nF | |
| Voltage | 305 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | F339X2 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 15mm | |
| Suppression Class | X2 | |
| Length | 18mm | |
| Lead Length | 5mm | |
| Depth | 13.5mm | |
| Height | 22.5mm | |
| Dimensions | 18 x 13.5 x 22.5mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470nF | ||
Voltage 305 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series F339X2 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Lead Length 5mm | ||
Depth 13.5mm | ||
Height 22.5mm | ||
Dimensions 18 x 13.5 x 22.5mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- IN
Interference Suppression Film Capacitor - Class X2 Radial MKP 310 VAC - Standard Across the Line
7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications
