Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 1.5μF, Through Hole
- RS Stock No.:
- 175-3484
- Mfr. Part No.:
- F339X251530MKM2T0
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-3484
- Mfr. Part No.:
- F339X251530MKM2T0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1.5µF | |
| Voltage | 305 V ac, 630 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | F339X2 | |
| Lead Pitch | 27.5mm | |
| Automotive Standard | AEC-Q200 | |
| Suppression Class | X2 | |
| Length | 31.5mm | |
| Depth | 15mm | |
| Lead Length | 5mm | |
| Height | 25mm | |
| Dimensions | 31.5 x 15 x 25mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1.5µF | ||
Voltage 305 V ac, 630 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series F339X2 | ||
Lead Pitch 27.5mm | ||
Automotive Standard AEC-Q200 | ||
Suppression Class X2 | ||
Length 31.5mm | ||
Depth 15mm | ||
Lead Length 5mm | ||
Height 25mm | ||
Dimensions 31.5 x 15 x 25mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- IN
The Vishay THB grade IIB Class X2 interference suppression film capacitor used across the line X2 applications. It has tinned wire leads.
Rated temperature 105 °C
Metallized electrodes
Mono construction
Metallized electrodes
Mono construction
