Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 470nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-3481
Mfr. Part No.:
F339X244730MFM2B0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

470nF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

F339X2

Lead Pitch

15mm

Automotive Standard

AEC-Q200

Suppression Class

X2

Length

18mm

Lead Length

5mm

Depth

13.5mm

Height

22.5mm

Dimensions

18 x 13.5 x 22.5mm

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
IN
Interference Suppression Film Capacitor - Class X2 Radial MKP 310 VAC - Standard Across the Line

7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications