KEMET R82 Polyester Capacitor PET, 40 V ac, 63 V dc, ±5%, 330nF, Through Hole
- RS Stock No.:
- 174-6269
- Mfr. Part No.:
- R82DC3330Z360J
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-6269
- Mfr. Part No.:
- R82DC3330Z360J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330nF | |
| Voltage | 40 V ac, 63 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | R82 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 5mm | |
| Length | 7.2mm | |
| Depth | 3.5mm | |
| Height | 7.5mm | |
| Dimensions | 7.2 x 3.5 x 7.5mm | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +105°C | |
| Dissipation Factor | 1.2 % @ 10 kHz | |
| Lead Diameter | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R82 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 3.5mm | ||
Height 7.5mm | ||
Dimensions 7.2 x 3.5 x 7.5mm | ||
Terminal Type Radial | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 1.2 % @ 10 kHz | ||
Lead Diameter 0.5mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- ID
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin
Applications
Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
Applications
Typical applications include blocking, coupling, decoupling, timing and oscillator circuits. Not suitable for across-the-line application (see Suppressor Capacitors).
Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Related links
- KEMET R82 Polyester Capacitor PET 63 V dc 330nF, Through Hole
- KEMET R82 Polyester Film Capacitor 63 V dc 330nF, Through Hole
- KEMET R82 Polyester Capacitor PET 100 V dc 100nF, Through Hole
- KEMET R82 Polyester Capacitor PET 100 V dc 10nF, Through Hole
- KEMET R82 Polyester Capacitor PET 100 V dc 47nF, Through Hole
- KEMET R82 Metallised Polyester Film Capacitor 63 V dc 330nF, Through Hole
- KEMET R82 Polyester Film Capacitor 63 V dc 1μF
- KEMET R82 Polyester Film Capacitor 63 V dc 1.5μF
