KEMET C4BS Polypropylene Film Capacitor, 600 V ac, 1000 V dc, ±5%, 22nF, Panel Mount
- RS Stock No.:
- 174-6259
- Mfr. Part No.:
- C4BSNBX4200ZALJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-6259
- Mfr. Part No.:
- C4BSNBX4200ZALJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 22nF | |
| Voltage | 600 V ac, 1000 V dc | |
| Mounting Type | Panel Mount | |
| Tolerance | ±5% | |
| Series | C4BS | |
| Lead Pitch | 25.5mm | |
| Length | 42mm | |
| Depth | 45mm | |
| Lead Length | 14mm | |
| Height | 30mm | |
| Equivalent Series Resistance | 2mΩ | |
| Dimensions | 42 x 45 x 30mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 5 x 10^-4 % @ 1 kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 22nF | ||
Voltage 600 V ac, 1000 V dc | ||
Mounting Type Panel Mount | ||
Tolerance ±5% | ||
Series C4BS | ||
Lead Pitch 25.5mm | ||
Length 42mm | ||
Depth 45mm | ||
Lead Length 14mm | ||
Height 30mm | ||
Equivalent Series Resistance 2mΩ | ||
Dimensions 42 x 45 x 30mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 5 x 10^-4 % @ 1 kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- IT
Self-Healing
Low losses
High ripple current
High contact reliability
Suitable for high frequency applications
Low losses
High ripple current
High contact reliability
Suitable for high frequency applications
