KEMET C4AQ Metallised Polypropylene Film Capacitor, 800V dc, ±5%, 1μF
- RS Stock No.:
- 174-4507
- Mfr. Part No.:
- C4AQIBW5550A3NJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-4507
- Mfr. Part No.:
- C4AQIBW5550A3NJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 800V dc | |
| Tolerance | ±5% | |
| Series | C4AQ | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 52.5mm | |
| Length | 57.5mm | |
| Depth | 35mm | |
| Lead Length | 6mm | |
| Equivalent Series Resistance | 3.6mΩ | |
| Height | 50mm | |
| Dimensions | 57.5 x 35 x 50mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.02% | |
| Minimum Operating Temperature | -40°C | |
| Lead Diameter | 1.2mm | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 800V dc | ||
Tolerance ±5% | ||
Series C4AQ | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 52.5mm | ||
Length 57.5mm | ||
Depth 35mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 3.6mΩ | ||
Height 50mm | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.02% | ||
Minimum Operating Temperature -40°C | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
