KEMET C4AQ Metallised Polypropylene Film Capacitor, 1.5kV dc, ±5%, 17μF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
174-4462
Mfr. Part No.:
C4AQSBW5170A3MJ
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

17µF

Voltage

1.5kV dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

52.5mm

Length

57.5mm

Lead Length

6mm

Depth

30mm

Equivalent Series Resistance

5.9mΩ

Height

45mm

Dimensions

57.5 x 30 x 45mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Dissipation Factor

0.02%

Maximum Operating Temperature

+105°C

Lead Diameter

1.2mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The KEMET C4AQSBW5170A3MJ capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability