KEMET C4AQ Metallised Polypropylene Film Capacitor, 1.3kV dc, ±5%, 25μF
- RS Stock No.:
- 174-4455
- Mfr. Part No.:
- C4AQUBW5250A3NJ
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-4455
- Mfr. Part No.:
- C4AQUBW5250A3NJ
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 25µF | |
Voltage | 1.3kV dc | |
Tolerance | ±5% | |
Series | C4AQ | |
Lead Pitch | 52.5mm | |
Automotive Standard | AEC-Q200 | |
Length | 57.5mm | |
Depth | 35mm | |
Lead Length | 6mm | |
Equivalent Series Resistance | 5.2mΩ | |
Height | 50mm | |
Dimensions | 57.5 x 35 x 50mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 1.2mm | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.02% | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 25µF | ||
Voltage 1.3kV dc | ||
Tolerance ±5% | ||
Series C4AQ | ||
Lead Pitch 52.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 57.5mm | ||
Depth 35mm | ||
Lead Length 6mm | ||
Equivalent Series Resistance 5.2mΩ | ||
Height 50mm | ||
Dimensions 57.5 x 35 x 50mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 1.2mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.02% | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN