KEMET C4AQ Metallised Polypropylene Film Capacitor, 500V dc, ±10%, 70μF
- RS Stock No.:
- 174-4343
- Mfr. Part No.:
- C4AQLBW5700A3LK
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4343
- Mfr. Part No.:
- C4AQLBW5700A3LK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 70µF | |
Voltage | 500V dc | |
Tolerance | ±10% | |
Series | C4AQ | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 37.5mm | |
Length | 42mm | |
Lead Length | 6mm | |
Depth | 30mm | |
Height | 45mm | |
Equivalent Series Resistance | 2.1mΩ | |
Dimensions | 42 x 30 x 45mm | |
Dielectric | Metallised Polypropylene | |
Terminal Type | Radial | |
Lead Diameter | 1.2mm | |
Maximum Operating Temperature | +105°C | |
Dissipation Factor | 0.02% | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 70µF | ||
Voltage 500V dc | ||
Tolerance ±10% | ||
Series C4AQ | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Lead Length 6mm | ||
Depth 30mm | ||
Height 45mm | ||
Equivalent Series Resistance 2.1mΩ | ||
Dimensions 42 x 30 x 45mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 0.02% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The KEMET C4AQLBW5700A3LK capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.
Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability
Low loss
High ripple current
High capacitance density
High contact reliability