KEMET C4AQ Metallised Polypropylene Film Capacitor, 500V dc, ±10%, 70μF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4330
Mfr. Part No.:
C4AQLBW5700A3LK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

70µF

Voltage

500V dc

Tolerance

±10%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

37.5mm

Length

42mm

Lead Length

6mm

Depth

30mm

Equivalent Series Resistance

2.1mΩ

Height

45mm

Dimensions

42 x 30 x 45mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Dissipation Factor

0.02%

COO (Country of Origin):
CN
The KEMET C4AQLBW5700A3LK capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability