KEMET C4AQ Metallised Polypropylene Film Capacitor, 500V dc, ±10%, 12.5μF
- RS Stock No.:
- 174-4297
- Mfr. Part No.:
- C4AQLBU5125A1YK
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-4297
- Mfr. Part No.:
- C4AQLBU5125A1YK
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 12.5µF | |
| Voltage | 500V dc | |
| Tolerance | ±10% | |
| Series | C4AQ | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 27.5mm | |
| Length | 31.5mm | |
| Depth | 14mm | |
| Lead Length | 6mm | |
| Height | 28mm | |
| Equivalent Series Resistance | 6.8mΩ | |
| Dimensions | 31.5 x 14 x 28mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 0.8mm | |
| Maximum Operating Temperature | +105°C | |
| Dissipation Factor | 0.02% | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 12.5µF | ||
Voltage 500V dc | ||
Tolerance ±10% | ||
Series C4AQ | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 27.5mm | ||
Length 31.5mm | ||
Depth 14mm | ||
Lead Length 6mm | ||
Height 28mm | ||
Equivalent Series Resistance 6.8mΩ | ||
Dimensions 31.5 x 14 x 28mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 0.8mm | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 0.02% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
