KEMET C28 Polypropylene Film Capacitor, 470V ac, ±5%, 2μF, Cable Mount
- RS Stock No.:
- 173-6221
- Mfr. Part No.:
- C284ACA4200AL0J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-6221
- Mfr. Part No.:
- C284ACA4200AL0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2µF | |
| Voltage | 470V ac | |
| Mounting Type | Cable Mount | |
| Tolerance | ±5% | |
| Series | C28 | |
| Length | 55mm | |
| Lead Length | 300mm | |
| Depth | 25mm | |
| Dimensions | 25 Dia. x 55mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Dissipation Factor | 20 x 10^-4% | |
| Maximum Operating Temperature | +85°C | |
| Lead Diameter | 2.4mm | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2µF | ||
Voltage 470V ac | ||
Mounting Type Cable Mount | ||
Tolerance ±5% | ||
Series C28 | ||
Length 55mm | ||
Lead Length 300mm | ||
Depth 25mm | ||
Dimensions 25 Dia. x 55mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor 20 x 10^-4% | ||
Maximum Operating Temperature +85°C | ||
Lead Diameter 2.4mm | ||
- COO (Country of Origin):
- BG
C28 is a film capacitor manufactured with segmented metallization to improve reliability. The film winding is placed in a plastic cylinder and then filled with resin. The terminal options include FASTON tabs on a plastic deck or cable terminals.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
