KEMET MDC Metallised Polyester Film Capacitor, 230 V ac, 630 V dc, ±10%, 100nF, Surface Mount
- RS Stock No.:
- 173-5985
- Mfr. Part No.:
- MDC15104K630B53P3TUBE
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5985
- Mfr. Part No.:
- MDC15104K630B53P3TUBE
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 230 V ac, 630 V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±10% | |
| Series | MDC | |
| Lead Pitch | 2.54 mm, 10 mm | |
| Length | 11mm | |
| Depth | 16.5mm | |
| Equivalent Series Resistance | 130mΩ | |
| Height | 6.05mm | |
| Dimensions | 11 x 16.5 x 6.05mm | |
| Dielectric | Metallised Polyester | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.5mm | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 0.8 % @ 1 kHz, 1.5 % @ 10 kHz, 2.5 % @ 100 kHz | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 230 V ac, 630 V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±10% | ||
Series MDC | ||
Lead Pitch 2.54 mm, 10 mm | ||
Length 11mm | ||
Depth 16.5mm | ||
Equivalent Series Resistance 130mΩ | ||
Height 6.05mm | ||
Dimensions 11 x 16.5 x 6.05mm | ||
Dielectric Metallised Polyester | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 0.8 % @ 1 kHz, 1.5 % @ 10 kHz, 2.5 % @ 100 kHz | ||
- COO (Country of Origin):
- FI
Dual in-line (DIL) metallized polyester (PET) film capacitor For surface mounting. Encapsulated in self-extinguishing material.
Rated voltage: 50 – 630 VDC
Rated voltage: 30 – 220 VAC
Capacitance range: 0.033 – 15 μF
Capacitance tolerance: ±5%, ±10%
Lead-free terminations
Operating temperature range of −55°C to +125°C
Applications
Typical applications include high frequency switched-mode
power supplies, DC/DC converters and input/output filtering
Rated voltage: 30 – 220 VAC
Capacitance range: 0.033 – 15 μF
Capacitance tolerance: ±5%, ±10%
Lead-free terminations
Operating temperature range of −55°C to +125°C
Applications
Typical applications include high frequency switched-mode
power supplies, DC/DC converters and input/output filtering
