- RS Stock No.:
- 173-5112
- Mfr. Part No.:
- C878BF35460SA0J
- Brand:
- KEMET
Available to back order for despatch when stock is available
Added
Price Each (In a Bag of 50)
£11.681
(exc. VAT)
£14.017
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | £11.681 | £584.05 |
100 - 100 | £11.214 | £560.70 |
150 + | £10.747 | £537.35 |
*price indicative |
- RS Stock No.:
- 173-5112
- Mfr. Part No.:
- C878BF35460SA0J
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
Specifications
Attribute | Value |
---|---|
Capacitance | 46µF |
Voltage | 450V ac |
Tolerance | ±5% |
Series | C87 |
Lead Pitch | 13.4mm |
Suppression Class | P2 |
Lead Length | 13mm |
Height | 133mm |
Dimensions | 45 (Dia.) x 133mm |
Dielectric | Polypropylene |
Terminal Type | FAST-ON (Double) |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 20 x 10⁻⁴% |
Minimum Operating Temperature | -25°C |
Package/Case | SA |
- RS Stock No.:
- 173-5112
- Mfr. Part No.:
- C878BF35460SA0J
- Brand:
- KEMET
Related links
- KEMET C87 Polypropylene Film Capacitor ±5%, 11μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 16μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 23μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 7.5μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 29μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 2.5μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 6μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 1.5μF