KEMET P409 Paper Capacitor, 275V ac, ±20%, 220nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-4991
Mfr. Part No.:
P409CP224M275AH470
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

P409

Lead Pitch

20.3mm

Suppression Class

X2

Length

24mm

Depth

11.3mm

Height

16.5mm

Dimensions

24 x 11.3 x 16.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Diameter

0.8mm

COO (Country of Origin):
FI

P409 X2 Series Metallised Paper


The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.

Features and Benefits:
Rated voltage: 275 V ac 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
High dV/dt capability

Approvals

ENEC, UL and cUL