KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%, 3.3μF, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-4950
Mfr. Part No.:
MMK15335J63B10L4BULK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3µF

Voltage

40 V ac, 63 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MMK

Lead Pitch

15mm

Length

18mm

Depth

6.5mm

Height

12.5mm

Dimensions

6.5 x 12.5 x 18mm

Dielectric

Polyester

Maximum Operating Temperature

+100°C

Lead Diameter

0.8mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
ID

MMK Series


Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads