KEMET P295 Paper Capacitor, 500V ac, ±20%, 1nF
- RS Stock No.:
- 173-4948
- Mfr. Part No.:
- P295BE102M500A
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4948
- Mfr. Part No.:
- P295BE102M500A
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1nF | |
| Voltage | 500V ac | |
| Tolerance | ±20% | |
| Series | P295 | |
| Lead Pitch | 15mm | |
| Suppression Class | Y1 | |
| Length | 18mm | |
| Depth | 12.5mm | |
| Height | 5.5mm | |
| Dimensions | 18 x 12.5 x 5.5mm | |
| Maximum Operating Temperature | +115°C | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1nF | ||
Voltage 500V ac | ||
Tolerance ±20% | ||
Series P295 | ||
Lead Pitch 15mm | ||
Suppression Class Y1 | ||
Length 18mm | ||
Depth 12.5mm | ||
Height 5.5mm | ||
Dimensions 18 x 12.5 x 5.5mm | ||
Maximum Operating Temperature +115°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FI
P295 Series Metallized Paper
P295 Series is constructed of multilayer metallized paper which provides excellent stability and reliability properties, particularly in applications with continuous operation
Good resistance to ionization due to impregnated dielectric
Excellent self-healing properties ensure long life even when subjected to frequent over voltages
Good resistance to ionization due to impregnated dielectric
Excellent self-healing properties ensure long life even when subjected to frequent over voltages
Typical applications include safety capacitors for bridging of double or reinforced insulation applications requiring voltage test up to 4,000 VAC at 60 seconds. P295 Series capacitors can be left in place during this test
Approvals
ENEC, UL, cUL
Y Class - Y1
