KEMET C44A Polypropylene Film Capacitor, 330 V ac, 600 V dc, ±5%, 20μF, Screw Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-4256
Mfr. Part No.:
C44AHFP5200ZB0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

20µF

Voltage

330 V ac, 600 V dc

Mounting Type

Screw Mount

Tolerance

±5%

Series

C44A

Lead Pitch

22.3mm

Lead Length

1.3mm

Height

101mm

Equivalent Series Resistance

4mΩ

Dimensions

45 (Dia.) x 101mm

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Package/Case

F

Minimum Operating Temperature

-40°C

Dissipation Factor

15 x 10⁻⁴%

COO (Country of Origin):
IT

KEMET C44A Series


KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.

Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime

Product Applications


These film capacitors are suitable for DC filtering and energy storage applications.