KEMET C87 Polypropylene Film Capacitor, 450V ac, ±5%, 29μF
- RS Stock No.:
- 173-4233
- Mfr. Part No.:
- C878BF35290SA0J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4233
- Mfr. Part No.:
- C878BF35290SA0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 29µF | |
| Voltage | 450V ac | |
| Tolerance | ±5% | |
| Series | C87 | |
| Lead Pitch | 13.4mm | |
| Suppression Class | P2 | |
| Lead Length | 13mm | |
| Height | 98mm | |
| Dimensions | 45 (Dia.) x 98mm | |
| Dielectric | Polypropylene | |
| Terminal Type | FAST-ON (Double) | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Package/Case | SA | |
| Dissipation Factor | 20 x 10⁻⁴% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 29µF | ||
Voltage 450V ac | ||
Tolerance ±5% | ||
Series C87 | ||
Lead Pitch 13.4mm | ||
Suppression Class P2 | ||
Lead Length 13mm | ||
Height 98mm | ||
Dimensions 45 (Dia.) x 98mm | ||
Dielectric Polypropylene | ||
Terminal Type FAST-ON (Double) | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Package/Case SA | ||
Dissipation Factor 20 x 10⁻⁴% | ||
- COO (Country of Origin):
- BG
KEMET Motor Run Capacitors, C87 Series
C87 Series Polypropylene metallised film with cylindrical aluminium can type filled with resin; faston, plastic deck or cable terminals and overpressure safety device.
Features and Benefits:
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
High capacitance density
Self-healing metal layer
VDE, CQC and UL810 approved
Rated frequency of 50 Hz and 60 Hz
Safety device protection
Typical applications include Motor Run P2 safety class: Single phase motors, Low-power electric motors and compressors
