KEMET P278 Paper Capacitor, 480V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 173-4178
- Mfr. Part No.:
- P278EJ104M480A
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-4178
- Mfr. Part No.:
- P278EJ104M480A
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 480V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | P278 | |
| Lead Pitch | 25.4mm | |
| Suppression Class | X1 | |
| Length | 30.5mm | |
| Depth | 12.1mm | |
| Height | 19mm | |
| Dimensions | 30.5 x 12.1 x 19mm | |
| Lead Diameter | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Package/Case | EJ | |
| Maximum Operating Temperature | +110°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 480V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series P278 | ||
Lead Pitch 25.4mm | ||
Suppression Class X1 | ||
Length 30.5mm | ||
Depth 12.1mm | ||
Height 19mm | ||
Dimensions 30.5 x 12.1 x 19mm | ||
Lead Diameter 1mm | ||
Minimum Operating Temperature -40°C | ||
Package/Case EJ | ||
Maximum Operating Temperature +110°C | ||
- COO (Country of Origin):
- FI
P278 Series Metallized Paper
P278 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionization and excellent stability and reliability due to impregnated paper dielectric properties, particularly in applications with continuous operation
Applications as an electromagnetic interference suppressor in all X1 and across-the-line applications
Good resistance to ionization and excellent stability and reliability due to impregnated paper dielectric properties, particularly in applications with continuous operation
Applications as an electromagnetic interference suppressor in all X1 and across-the-line applications
X Class - X1
