KEMET PHE845 Metallised Polypropylene Film Capacitor, 1.5 kV dc, 760 V ac, ±20%, 220nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-4157
Mfr. Part No.:
PHE845VF6220MR30L2
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220nF

Voltage

1.5 kV dc, 760 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PHE845

Lead Pitch

27.5mm

Suppression Class

X1

Length

31.5mm

Lead Length

30mm

Depth

13.5mm

Height

23mm

Dimensions

31.5 x 13.5 x 23mm

Dielectric

Metallised Polypropylene

Dissipation Factor

0.1 % @ 1 kHz, 0.4 % @ 10 kHz

Minimum Operating Temperature

-40°C

Package/Case

F03

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
ID

PHE 845 Metallised Polypropylene


Triple winding of metallized polypropylene
Encapsulated in self-extinguishing material meeting the requirements of UL 94 V–0

For use as interference suppressors in X1 and across the line applications

Warning

Not for use in series with the mains

Approvals

ENEC,UL and cUL