Vishay MKP1848C Polypropylene Film Capacitor, 1.2kV dc, ±5%, 15μF, Through Hole
- RS Stock No.:
- 173-3930
- Mfr. Part No.:
- MKP1848C61512JP5
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-3930
- Mfr. Part No.:
- MKP1848C61512JP5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15µF | |
| Voltage | 1.2kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | MKP1848C | |
| Lead Pitch | 37.5mm | |
| Length | 42mm | |
| Depth | 30mm | |
| Equivalent Series Resistance | 5mΩ | |
| Height | 57mm | |
| Dimensions | 42 x 30 x 57mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Lead Diameter | 1mm | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15µF | ||
Voltage 1.2kV dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MKP1848C | ||
Lead Pitch 37.5mm | ||
Length 42mm | ||
Depth 30mm | ||
Equivalent Series Resistance 5mΩ | ||
Height 57mm | ||
Dimensions 42 x 30 x 57mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Lead Diameter 1mm | ||
Maximum Operating Temperature +85°C | ||
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
