Vishay MKP 338 Polypropylene Film Capacitor, 300V ac, ±20%, 100nF, Through Hole
- RS Stock No.:
- 173-3753
- Mfr. Part No.:
- BFC233860104
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 173-3753
- Mfr. Part No.:
- BFC233860104
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | MKP 338 | |
| Lead Pitch | 22.5mm | |
| Length | 26mm | |
| Depth | 10mm | |
| Height | 19.5mm | |
| Dimensions | 26 x 10 x 19.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series MKP 338 | ||
Lead Pitch 22.5mm | ||
Length 26mm | ||
Depth 10mm | ||
Height 19.5mm | ||
Dimensions 26 x 10 x 19.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Series 338 - 300 Vac
Self-repairing
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Dielectric: Polypropylene
Plastic case (UL 94 V-0)
Epoxy sealing resin, flame-retardant
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
CSA, UL recognised
