- RS Stock No.:
- 173-3277
- Mfr. Part No.:
- QXK2G224KTPTZH
- Brand:
- Nichicon
Available to back order for despatch 15/01/2025
Added
Price Each (In a Box of 100)
£0.627
(exc. VAT)
£0.752
(inc. VAT)
Units | Per unit | Per Box* |
100 + | £0.627 | £62.70 |
*price indicative |
- RS Stock No.:
- 173-3277
- Mfr. Part No.:
- QXK2G224KTPTZH
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XK(ZH) Series
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | XK(ZH) |
Lead Pitch | 17.5mm |
Length | 20.5mm |
Depth | 7.7mm |
Height | 12.9mm |
Dimensions | 20.5 x 7.7 x 12.9mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Package/Case | 5101-1 |
- RS Stock No.:
- 173-3277
- Mfr. Part No.:
- QXK2G224KTPTZH
- Brand:
- Nichicon