KEMET C44A Polypropylene Film Capacitor, 1.2 kV dc, 500 V ac, ±5%, 5μF, Screw Mount
- RS Stock No.:
- 173-2008
- Mfr. Part No.:
- C44APFP4500ZB0J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-2008
- Mfr. Part No.:
- C44APFP4500ZB0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 5µF | |
| Voltage | 1.2 kV dc, 500 V ac | |
| Mounting Type | Screw Mount | |
| Tolerance | ±5% | |
| Series | C44A | |
| Lead Pitch | 22.3mm | |
| Lead Length | 1.3mm | |
| Height | 101mm | |
| Equivalent Series Resistance | 2mΩ | |
| Dimensions | 1500 (Dia.) x 101mm | |
| Dielectric | Polypropylene | |
| Maximum Operating Temperature | +85°C | |
| Dissipation Factor | 5 x 10⁻⁴% | |
| Minimum Operating Temperature | -40°C | |
| Package/Case | F | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 5µF | ||
Voltage 1.2 kV dc, 500 V ac | ||
Mounting Type Screw Mount | ||
Tolerance ±5% | ||
Series C44A | ||
Lead Pitch 22.3mm | ||
Lead Length 1.3mm | ||
Height 101mm | ||
Equivalent Series Resistance 2mΩ | ||
Dimensions 1500 (Dia.) x 101mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +85°C | ||
Dissipation Factor 5 x 10⁻⁴% | ||
Minimum Operating Temperature -40°C | ||
Package/Case F | ||
- COO (Country of Origin):
- IT
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
