KEMET P409 Paper Capacitor, 275V ac, ±20%, 100nF, Through Hole

Bulk discount available

Subtotal (1 bag of 250 units)*

£276.25

(exc. VAT)

£331.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 - 250£1.105£276.25
500 - 750£0.939£234.75
1000 - 1250£0.829£207.25
1500 - 2250£0.751£187.75
2500 +£0.732£183.00

*price indicative

RS Stock No.:
173-1812
Mfr. Part No.:
P409CE104M275AH680
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

275V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

P409

Lead Pitch

20.3mm

Suppression Class

X2

Length

24mm

Depth

7.6mm

Height

14mm

Dimensions

24 x 7.6 x 14mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lead Diameter

0.8mm

COO (Country of Origin):
FI

P409 X2 Series Metallised Paper


The P409 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Impregnated paper ensures excellent stability and reliability properties, particularly in applications with continuous operation.
Applications include worldwide use in contact protection, contact interference suppression and transient suppression.

Features and Benefits:
Rated voltage: 275 V ac 50/60 Hz
Capacitance range: 0.047 – 0.47μF
Resistance range: 22 – 470 Ω
Resistance tolerance: ±30%
RoHS Compliant and lead-free terminations
Operating temperature range of -40˚C to +85˚C
Excellent self-healing properties which ensure long life even when subjected to frequent over voltages
Good resistance to ionisation due to impregnated paper dielectric
High dV/dt capability

Approvals

ENEC, UL and cUL

Related links