KEMET R60 Polyester Film Capacitor, 90 V ac, 160 V dc, ±5%, 1.5μF, Through Hole
- RS Stock No.:
- 173-1769
- Mfr. Part No.:
- R60GI4150AA30J
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1769
- Mfr. Part No.:
- R60GI4150AA30J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1.5µF | |
Voltage | 90 V ac, 160 V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | R60 | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 8.5mm | |
Height | 14.5mm | |
Dimensions | 8.5 x 14.5 x 18mm | |
Dielectric | Polyester | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1.5µF | ||
Voltage 90 V ac, 160 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series R60 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 8.5mm | ||
Height 14.5mm | ||
Dimensions 8.5 x 14.5 x 18mm | ||
Dielectric Polyester | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
KEMET R60 Series
KEMET R60 Series polyester capacitors are designed with radial lead of tinned wire. The capacitors are electrically welded to the contact metal layer on the ends of the capacitor winding and covered in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements.
Features
Voltage range: 50 to 1000 V dc
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 to 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of -55˚C to +105˚C Tape and reel packaging in accordance with IEC 60286–2
Self-healing
Automotive (AEC–Q200) grades available up to pitch 22.5 mm
Applications
Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive.