KEMET PME271 Paper Capacitor, 250V ac, ±20%, 3.3nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-1749
Mfr. Part No.:
PME271Y433MR30
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3nF

Voltage

250V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

PME271

Lead Pitch

10.2mm

Suppression Class

X2

Length

13.5mm

Depth

4.1mm

Height

8.2mm

Dimensions

13.5 x 4.1 x 8.2mm

Minimum Operating Temperature

-40°C

Lead Diameter

0.6mm

Maximum Operating Temperature

+100°C

PME 271Y Series


The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.

Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL