KEMET F862 Polypropylene Film Capacitor, 310V ac, ±10%, 100nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-1717
Mfr. Part No.:
F862BK104K310ALR0L
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

310V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

F862

Lead Pitch

15mm

Suppression Class

X2

Length

18mm

Lead Length

25mm

Depth

7.5mm

Height

13.5mm

Dimensions

18 x 7.5 x 13.5mm

Dielectric

Polypropylene

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Package/Case

ALROL

Lead Diameter

0.8mm

Dissipation Factor

0.3 % @ 1 kHz

COO (Country of Origin):
ID

Kemet F862 Series


KEMET F862 Series are metallised polypropylene film capacitors encapsulated with self-extinguishing resin. F862 series film capacitors are designed for safety applications subject to harsh environmental conditions such as high humidity. These polypropylene capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.

Rated voltage: 310 V ac 50/60 Hz
Lead Spacing: 15.0-27.5 mm
Climate category: 40/110/56, IEC 60068-1
Lead free terminations
Wide operating temperature range
100% screening factory test at 1900 V dc
AEC-Q200 qualified

Applications


Applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.

Approvals

ENEC, UL, CQC